Part Details for 6A2 by SynSemi Inc
Results Overview of 6A2 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6A2 Information
6A2 by SynSemi Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 6A2
6A2 CAD Models
6A2 Part Data Attributes
|
6A2
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
6A2
SynSemi Inc
Rectifier Diode, 1 Element, 6A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 6A2
This table gives cross-reference parts and alternative options found for 6A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6A2 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | 6A2 vs 6A2 |
6A2 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode | 6A2 vs 6A2 |
6A2 | Master Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | 6A2 vs 6A2 |
6A2 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode | 6A2 vs 6A2 |
6A2-B | Micro Commercial Components | Check for Price | Rectifier Diode | 6A2 vs 6A2-B |
6A2 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | 6A2 vs 6A2 |
6A2 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM), | 6A2 vs 6A2 |
6A2-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 6A2 vs 6A2-G |
6A2-T | Micro Commercial Components | Check for Price | Rectifier Diode | 6A2 vs 6A2-T |