Part Details for 6A2 by Jinan Jingheng Electronics Co Ltd
Results Overview of 6A2 by Jinan Jingheng Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6A2 Information
6A2 by Jinan Jingheng Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 6A2
6A2 CAD Models
6A2 Part Data Attributes
|
6A2
Jinan Jingheng Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6A2
Jinan Jingheng Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A2
This table gives cross-reference parts and alternative options found for 6A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6A2 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | 6A2 vs 6A2 |
6A2 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode | 6A2 vs 6A2 |
6A2 | Master Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | 6A2 vs 6A2 |
6A2 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode | 6A2 vs 6A2 |
6A2-B | Micro Commercial Components | Check for Price | Rectifier Diode | 6A2 vs 6A2-B |
6A2 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | 6A2 vs 6A2 |
6A2 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM), | 6A2 vs 6A2 |
6A2-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 6A2 vs 6A2-G |
6A2-T | Micro Commercial Components | Check for Price | Rectifier Diode | 6A2 vs 6A2-T |