-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS FLAG R 2 3/8 NIPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
696693-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5846
|
Newark | Term, solis Flag R 2 3/8 Nipl |Amp Te Connectivity 696693-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$26.8200 / $29.9800 | Buy Now |
DISTI #
A136461-ND
|
DigiKey | CONN RING ANGLED 2AWG #3/8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
36 In Stock |
|
$26.7632 / $39.5100 | Buy Now |
DISTI #
696693-1
|
Avnet Americas | - Bulk (Alt: 696693-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-696693-1
|
Mouser Electronics | Terminals TERM, SOLIS FLAG R 2 3/8 NIPL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72016664
|
RS | Terminal, ,Solis Flag R 2 3/8 Nipl Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1000 / $41.3700 | RFQ |
|
Onlinecomponents.com | TERM,SOLIS FLAG R 2 3/8 NIPL RoHS: Compliant |
900 Partner Stock |
|
$27.8100 / $85.4000 | Buy Now |
DISTI #
51325042
|
Verical | TERM,SOLIS FLAG R 2 3/8 NIPL RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 900 |
|
$28.5000 | Buy Now |
DISTI #
696693-1
|
IBS Electronics | TERMINAL SOLIS FLAG R 2 3/8 NIPL | TE CONNECTIVITY 696693-1 Min Qty: 50 Package Multiple: 1 | 900 |
|
$28.5000 | Buy Now |
DISTI #
000000000001459998
|
Sager | Terminals TERM, SOLIS FLAG R 2 3/8 NIPL | 0 |
|
Buy Now | |
|
Master Electronics | TERM,SOLIS FLAG R 2 3/8 NIPL RoHS: Compliant |
900 Partner Stock |
|
$27.8100 / $85.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
696693-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696693-1
TE Connectivity
TERM,SOLIS FLAG R 2 3/8 NIPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 696693-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696693-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
132074-2 | TE Connectivity | $15.1202 | TERMINAL SOLISTRAND RING 2/0, | 696693-1 vs 132074-2 |
322870-1 | TE Connectivity | $4.2530 | TERMINAL,SOLIS R 2 5/16 90DEG | 696693-1 vs 322870-1 |
726346-1 | TE Connectivity | $4.3499 | SO-RINGZUNGE D46234 | 696693-1 vs 726346-1 |
696696-1 | TE Connectivity | Check for Price | Ring Terminal, 33.6mm2 | 696693-1 vs 696696-1 |
132072-2 | TE Connectivity | Check for Price | Ring Terminal, 35mm2 | 696693-1 vs 132072-2 |
726346-2 | TE Connectivity | Check for Price | SO-RINGZUNGE D46234 | 696693-1 vs 726346-2 |