-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
694103303002 by Wurth Elektronik is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9499
|
Newark | Connector, Power Entry, Jack, 2A, 30Vdc, Gender:Jack, Current Rating:2A, Pin Diameter:1.3Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Rohs Compliant: Yes |Wurth Elektronik 694103303002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1438 |
|
$0.6730 / $0.8680 | Buy Now |
DISTI #
732-5925-ND
|
DigiKey | CONN PWR JACK 1.35X3.5MM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
971 In Stock |
|
$0.4680 / $0.8100 | Buy Now |
DISTI #
710-694103303002
|
Mouser Electronics | DC Power Connectors WR-DC PwrJk CtrPnTHT Right Angled RoHS: Compliant | 0 |
|
$0.5220 / $0.9000 | Order Now |
DISTI #
71071459
|
RS | WR-DC Series, 3.5mm Right Angle Through Hole DC Power Socket 2A Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
694103303002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
694103303002
Wurth Elektronik
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.291 inch | |
Body Depth | 0.437 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE66 | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Termination Type | SOLDER |
The recommended PCB footprint for the 694103303002 can be found in the Wurth Elektronik's layout recommendations document, which provides detailed information on land pattern, solder mask, and soldering guidelines.
To ensure the component's high-frequency performance, it's essential to follow the recommended PCB layout and routing guidelines, minimize signal trace lengths, and use a solid ground plane to reduce electromagnetic interference (EMI).
The maximum operating temperature for the 694103303002 is 125°C, as specified in the datasheet. However, it's recommended to derate the component's power handling at higher temperatures to ensure reliable operation.
Yes, the 694103303002 is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the component's reliability in such conditions.
To handle the component's ESD sensitivity, it's recommended to follow standard ESD handling procedures, such as using ESD-protective packaging, wrist straps, and mats, and minimizing human contact with the component during handling and assembly.