Part Details for 693012040811 by Wurth Elektronik
Results Overview of 693012040811 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
693012040811 Information
693012040811 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 693012040811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2178
|
Newark | Connector, Mini Sim, Hinged, 6Way, Product Range:Crd Series, Connector Type:Sim Socket, No. Of Contacts:6Contacts, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2019), Contact Termination:Surfacerohs Compliant: Yes |Wurth Elektronik 693012040811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 659 |
|
$1.1700 / $1.7200 | Buy Now |
DISTI #
732-4289-1-ND
|
DigiKey | CONN SIM CARD R/A SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1664 In Stock |
|
$1.3000 / $2.0100 | Buy Now |
DISTI #
710-693012040811
|
Mouser Electronics | Memory Card Connectors WR-CRD Mini SIM Card 6Pin Hinge RoHS: Compliant | 1493 |
|
$1.1600 / $1.7100 | Buy Now |
DISTI #
71071447
|
RS | Right Angle Surface Mount Memory & SIM Card Connector, with Solder Termination Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.7100 | RFQ |
|
Bristol Electronics | 69 |
|
RFQ |
Part Details for 693012040811
693012040811 CAD Models
693012040811 Part Data Attributes
|
693012040811
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
693012040811
Wurth Elektronik
SIM Card Connector (Mini SIM) - Hinge - 6 pins WR-CRD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.072 inch | |
Body Depth | 0.972 inch | |
Body Length | 0.693 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 17.4752 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
693012040811 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 693012040811 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and to prevent thermal and electrical issues.
-
The 693012040811 has a thermal pad on the bottom side, which should be connected to a copper area on the PCB to dissipate heat efficiently. Ensure that the thermal pad is connected to a large copper area or a heat sink to prevent overheating.
-
The 693012040811 has an operating temperature range of -40°C to +125°C. However, it's essential to note that the component's performance and reliability may degrade if operated at the extreme ends of this range.
-
The 693012040811 is designed to withstand moderate vibrations, but it's essential to ensure that the component is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels.
-
To ensure proper soldering, follow the recommended soldering profile and temperature range specified in the datasheet. Use a solder with a melting point compatible with the component's temperature rating, and ensure that the PCB is designed with a suitable solder mask and pad layout.