-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 412 B - 3.50mm Screwless 45° Entry - 2.1mm2 Wires WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691412120003B by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4406
|
Newark | Tb, Wire To Brd, 3Way, 14Awg Rohs Compliant: Yes |Wurth Elektronik 691412120003B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$0.5490 / $0.6370 | Buy Now |
DISTI #
732-691412120003B-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK, 45 ENTR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1883 In Stock |
|
$0.4950 / $0.6000 | Buy Now |
DISTI #
710-691412120003B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 3POS 3.5mm 6A 300V 14-20AWG RoHS: Compliant | 639 |
|
$0.5490 / $0.6700 | Buy Now |
DISTI #
74394920
|
RS | Terminal block, 3.50mm screwless 45deg, 2.1mm 2 wires, 14-20AWG, 3 Pins Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$0.4360 / $0.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691412120003B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691412120003B
Wurth Elektronik
Serie 412 B - 3.50mm Screwless 45° Entry - 2.1mm2 Wires WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANADARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
The recommended PCB footprint for the 691412120003B can be found in the Wurth Elektronik's application note 'Layout Recommendations for WE-LQS SMT Inductors'. It provides detailed information on pad layout, spacing, and thermal considerations.
The 691412120003B is rated for operation up to 125°C. However, it's essential to consider the derating curves provided in the datasheet to ensure the inductor's performance and reliability in high-temperature environments.
Wurth Elektronik recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 30-45 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, the 691412120003B is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the inductor's self-resonant frequency (SRF) and ensure it does not interfere with the operating frequency of the application.
The ESR of the 691412120003B is not explicitly stated in the datasheet. However, it can be estimated using the inductor's DC resistance (Rdc) and the operating frequency. Wurth Elektronik provides an ESR calculator tool on their website to help estimate the ESR.