Part Details for 691368300004B by Wurth Elektronik
Results Overview of 691368300004B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691368300004B Information
691368300004B by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691368300004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4380-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.81MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1137 In Stock |
|
$2.0628 / $3.1700 | Buy Now |
DISTI #
710-691368300004B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 4Po Vertical 28-16AWG RoHS: Compliant | 3208 |
|
$1.9600 / $3.0500 | Buy Now |
DISTI #
74395094
|
RS | Terminal block, 3.81mm pitch, screwless vertical, 28-16 AWG, 4 Pins Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.4700 / $3.2000 | Buy Now |
Part Details for 691368300004B
691368300004B CAD Models
691368300004B Part Data Attributes
|
691368300004B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691368300004B
Wurth Elektronik
Serie 368 B - 3.81mm Screwless Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
691368300004B Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents, which can be found on their website or through their customer support.
-
Proper thermal management can be achieved by following Wurth Elektronik's thermal design guidelines, using thermal vias, and ensuring good airflow around the component. Additionally, the PCB material and thickness can also impact thermal performance.
-
The maximum operating temperature range for the 691368300004B is typically specified as -40°C to +125°C, but it's essential to check the specific datasheet or consult with Wurth Elektronik's support for the exact temperature range and any derating requirements.
-
The 691368300004B is designed to meet certain vibration and shock standards, but it's crucial to consult Wurth Elektronik's documentation and perform thorough testing to ensure the component meets the specific requirements of your application.
-
Wurth Elektronik recommends following standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, the component's pins should be properly terminated and protected during handling and assembly.