Part Details for 691311500112 by Wurth Elektronik
Results Overview of 691311500112 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691311500112 Information
691311500112 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691311500112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7231
|
Newark | Terminal Block, Header, 12Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691311500112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1.4600 / $2.2400 | Buy Now |
DISTI #
732-691311500112-ND
|
DigiKey | TERM BLOCK HDR 12POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
77 In Stock |
|
$1.3203 / $2.0200 | Buy Now |
DISTI #
710-691311500112
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm THT 12P 20A 300V 20mOhm RoHS: Compliant | 50 |
|
$1.4600 / $2.2400 | Buy Now |
DISTI #
74395500
|
RS | Terminal block, 5.08mm pitch, close vertical PCB header, 300VAC, 12 Pins Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.6100 / $2.0400 | Buy Now |
Part Details for 691311500112
691311500112 CAD Models
691311500112 Part Data Attributes
|
691311500112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311500112
Wurth Elektronik
Serie 311 - 5.08mm Close Vertical PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
691311500112 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize signal integrity issues.
-
The 691311500112 component has a maximum operating temperature of 125°C. To ensure proper thermal management, it's recommended to provide adequate heat dissipation through the PCB design, such as using thermal vias, heat sinks, or thermal pads. Additionally, ensuring good airflow and avoiding hot spots around the component can help prevent overheating.
-
Wurth Elektronik recommends following the standard reflow soldering process with a peak temperature of 260°C. It's essential to follow the recommended soldering profile and assembly guidelines to prevent damage to the component and ensure reliable connections.
-
Common issues with the 691311500112 component may include signal integrity problems, overheating, or faulty connections. To troubleshoot, engineers can use tools such as oscilloscopes, signal analyzers, and thermal imaging cameras to identify the root cause of the issue. Wurth Elektronik also provides application notes and technical support resources to help with troubleshooting and fault diagnosis.
-
The 691311500112 component is designed to meet specific EMI/EMC requirements. However, engineers should still take into account the component's radiation pattern and susceptibility to electromagnetic interference when designing the PCB and system. Following good EMI/EMC design practices, such as using shielding, filtering, and grounding, can help minimize potential issues.