Part Details for 691304330008 by Wurth Elektronik
Results Overview of 691304330008 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691304330008 Information
691304330008 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691304330008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11055-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
76 In Stock |
|
$6.7068 / $10.0600 | Buy Now |
DISTI #
710-691304330008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 8P Vertical RoHS: Compliant | 94 |
|
$7.1300 / $10.5000 | Buy Now |
DISTI #
74395106
|
RS | Terminal block, 3.81mm pitch, VERT, screwless plug, 1.3mm 2wires, 16-24AWG, 8Pi Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$7.8200 / $10.1600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$11.0260 / $13.4100 | Buy Now |
Part Details for 691304330008
691304330008 CAD Models
691304330008 Part Data Attributes
|
691304330008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304330008
Wurth Elektronik
Serie 3043 - 3.81mm Screwless Vertical Entry Plug w. Plastic Latch WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
691304330008 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper assembly and reliability.
-
The datasheet may not provide explicit thermal management guidelines. However, it's crucial to consider the component's power rating and thermal resistance. Engineers can use thermal simulation tools and follow general guidelines for thermal management in their design.
-
Wurth Elektronik may not explicitly state the MSL in the datasheet. Engineers should assume an MSL rating of 3 or 4, which requires proper handling and storage procedures to prevent moisture-related damage.
-
While the datasheet may not provide explicit information on vibration or environmental tolerance, engineers can consult Wurth Elektronik's application notes or contact their support team for guidance on using the component in such applications.
-
The datasheet may not provide detailed information on ESD and EMI protection. Engineers should consider implementing standard ESD and EMI protection measures, such as using ESD-safe handling procedures and incorporating EMI shielding in their design.