Part Details for 691253800101 by Wurth Elektronik
Results Overview of 691253800101 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691253800101 Information
691253800101 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691253800101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691253800101-ND
|
DigiKey | 10.00 MM TERMINAL BLOCK, VERTICA Min Qty: 200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9522 | Buy Now |
DISTI #
710-691253800101
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.0mm Pitch Rising Cage 1P RoHS: Compliant | 0 |
|
$0.8100 / $1.4300 | Order Now |
DISTI #
74394778
|
RS | Terminal block, 10mm pitch, vertical, rising cage clamp, 12-30 AWG, 1 Pin Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$0.9000 / $1.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$18.0000 | Buy Now |
|
Quest Components | 8 |
|
$19.5000 | Buy Now |
Part Details for 691253800101
691253800101 CAD Models
691253800101 Part Data Attributes
|
691253800101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691253800101
Wurth Elektronik
Serie 2538 - 10.00mm Vertical Entry Modular w. Rising Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |