Part Details for 691253800002 by Wurth Elektronik
Results Overview of 691253800002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691253800002 Information
691253800002 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691253800002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691253800002-ND
|
DigiKey | 10.00 MM TERMINAL BLOCK, VERTICA Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
185 In Stock |
|
$1.1061 / $1.9500 | Buy Now |
DISTI #
710-691253800002
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.0mm Pitch Rising Cage 2P RoHS: Compliant | 0 |
|
$7.9500 / $13.4000 | Order Now |
DISTI #
74394781
|
RS | Terminal block, 10mm pitch, vertical, rising cage clamp, 12-30 AWG, 2 Pin Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.5600 / $1.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | 12 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for 691253800002
691253800002 CAD Models
691253800002 Part Data Attributes
|
691253800002
Wurth Elektronik
Buy Now
|
Compare Parts:
691253800002
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |