Part Details for 68PR2K by TT electronics / BI Technologies
Results Overview of 68PR2K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68PR2K Information
68PR2K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 68PR2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 9.53 X 6.22mm) Pin Thru-Hole Box |
68 Partner Stock |
|
$0.6320 / $0.7340 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 2000 ohm | 580 |
|
$1.0098 / $2.4480 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 2000 ohm | 93 |
|
$1.0200 / $1.7000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 2000 ohm | 37 |
|
$1.5750 / $2.5200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 241 |
|
$1.2500 / $1.9200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 9.53 X 6.22mm) Pin Thru-Hole Box |
68 Partner Stock |
|
$0.6320 / $0.7340 | Buy Now |
Part Details for 68PR2K
68PR2K CAD Models
68PR2K Part Data Attributes
|
68PR2K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
68PR2K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 2000ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.22 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 68PR2K
This table gives cross-reference parts and alternative options found for 68PR2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68PR2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68PR2KLF | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 68PR2K vs 68PR2KLF |