-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Hinge Type Bottom Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
686104148922 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8225
|
Newark | Ffc/Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 4, Bottom, 1 Mm Rohs Compliant: Yes |Wurth Elektronik 686104148922 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.6320 | Buy Now |
DISTI #
46Y2791
|
Newark | Connector, Fpc, Receptacle, 4Pos, 1Row, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Wurth Elektronik 686104148922 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1389 |
|
$0.7240 / $0.8900 | Buy Now |
DISTI #
732-6016-1-ND
|
DigiKey | CONN FFC FPC BOTTOM 4POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2719 In Stock |
|
$0.5697 / $0.8900 | Buy Now |
DISTI #
710-686104148922
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Bott Cont 04P RoHS: Compliant | 1590 |
|
$0.5690 / $0.8000 | Buy Now |
|
Bristol Electronics | 82000 |
|
RFQ | ||
|
Quest Components | 65600 |
|
$0.7584 / $2.0224 | Buy Now | |
|
Quest Components | 95 |
|
$1.1123 / $2.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686104148922
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686104148922
Wurth Elektronik
1.00mm SMT ZIF Horizontal Hinge Type Bottom Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
Proper thermal management is crucial for the 686104148922. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to dissipate heat. Wurth Elektronik's application notes provide guidance on thermal design and management.
Wurth Elektronik provides recommended soldering and rework conditions in their application notes. Follow these guidelines to ensure reliable solder joints and minimize the risk of damage during rework.
To ensure EMC and reduce EMI, follow Wurth Elektronik's guidelines for PCB layout, component placement, and shielding. Additionally, consider using EMI filters, chokes, or other noise-reducing components as needed.
The 686104148922 has a specific MSL rating. Follow Wurth Elektronik's guidelines for handling, storage, and baking requirements to prevent moisture-related damage.