Part Details for 6857-0-15-15-47-27-10-0 by Mill-Max Mfg Corp
Results Overview of 6857-0-15-15-47-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6857-0-15-15-47-27-10-0 Information
6857-0-15-15-47-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 6857-0-15-15-47-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6854
|
Newark | Press-Fit Receptacle, 7.11Mm Lg, Gold, Insulation:Non Insulated, Mounting Hole Dia:1.55Mm, Terminal Plating:Gold, Overall Length:7.11Mm, Length - Below Flange:6.32Mm, Product Range:6857 Series Rohs Compliant: Yes |Mill-Max 6857-0-15-15-47-27-10-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.9220 | Buy Now |
DISTI #
ED1038-ND
|
DigiKey | CONN PIN RCPT .025-.037 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13195 In Stock |
|
$0.2795 / $0.4900 | Buy Now |
DISTI #
575-6857015154727
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 47 CON RoHS: Compliant | 10430 |
|
$0.2760 / $0.4900 | Buy Now |
DISTI #
V99:2348_06508827
|
Arrow Electronics | Contact SKT 47 Size Press Fit ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1603 | Americas - 8 |
|
$0.0425 | Buy Now |
DISTI #
70967952
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI 47 CON Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9000 | RFQ |
|
Bisco Industries | 1196 |
|
Buy Now | ||
DISTI #
MMX6857-0-15-15-47-27-100
|
Heilind Electronics | STD. CONNECTOR JACK RECEP | Americas - 339 in Stock |
|
$0.6497 | Buy Now |
DISTI #
66763976
|
Verical | Contact SKT 47 Size Press Fit ST Thru-Hole Bulk Min Qty: 150 Package Multiple: 1 | Americas - 1120 |
|
$0.3591 / $0.4668 | Buy Now |
DISTI #
6857-0-15-15-47-27-10-0
|
IBS Electronics | 6857-0-15-15-47-27-10-0 by MILL-MAX is a receptacle with no tail featuring 10 microinches gold over contact and 30 microinches gold over nickel for enhanced conductivity and durability. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.5525 / $0.6240 | Buy Now |
DISTI #
MMX6857-0-15-15-47-27-100
|
Interstate Connecting Components | STD. CONNECTOR JACK RECEP | 113 |
|
$0.6497 | Buy Now |
Part Details for 6857-0-15-15-47-27-10-0
6857-0-15-15-47-27-10-0 CAD Models
6857-0-15-15-47-27-10-0 Part Data Attributes
|
6857-0-15-15-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6857-0-15-15-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
6857-0-15-15-47-27-10-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the 6857-0-15-15-47-27-10-0 is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, automotive, and industrial control systems.
-
The 6857-0-15-15-47-27-10-0 has a temperature rating of -55°C to 125°C, making it suitable for high-temperature applications such as down-hole drilling, aerospace, and industrial control systems.
-
The 6857-0-15-15-47-27-10-0 has a sealed construction that provides protection against moisture and humidity, making it suitable for use in humid or wet environments.
-
The 6857-0-15-15-47-27-10-0 has a current rating of 10A per contact, making it suitable for applications that require high current handling.