Part Details for 68461-830HLF by Amphenol Communications Solutions
Results Overview of 68461-830HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68461-830HLF Information
68461-830HLF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 68461-830HLF
68461-830HLF CAD Models
68461-830HLF Part Data Attributes
|
68461-830HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68461-830HLF
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68461-830HLF
This table gives cross-reference parts and alternative options found for 68461-830HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68461-830HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68015-830-050030LF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68461-830HLF vs 68015-830-050030LF |
68461-730HLF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68461-830HLF vs 68461-730HLF |
79409-530 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 68461-830HLF vs 79409-530 |
65528-930 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68461-830HLF vs 65528-930 |
65534-330 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 68461-830HLF vs 65534-330 |
3-880157-0 | TE Connectivity | Check for Price | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 68461-830HLF vs 3-880157-0 |
65628-430 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68461-830HLF vs 65628-430 |
2211R-30G | Neltron Industrial Company Ltd | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 68461-830HLF vs 2211R-30G |
86794-230 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68461-830HLF vs 86794-230 |
77741-330 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 68461-830HLF vs 77741-330 |