Part Details for 681M3W3203L011 by NorComp
Results Overview of 681M3W3203L011 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
681M3W3203L011 Information
681M3W3203L011 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 681M3W3203L011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7228
|
Newark | Combo D-Sub Conn, Rcpt, Da-3W3, Th, Product Range:Power-D 681M Series, Insert Arrangement:Da-3W3, Gender:Receptacle, No. Of Contacts:3Contacts, Contact Type:3 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Norcomp 681M3W3203L011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$5.3900 | Buy Now |
DISTI #
37-681M3W3203L011-ND
|
DigiKey | CONN D-SUB RCPT 3POS PNL MT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
87 In Stock |
|
$7.1359 / $11.6600 | Buy Now |
DISTI #
636-681M3W3203L011
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Vert PCB 3W3/F/40A/VT RoHS: Compliant | 26 |
|
$6.9300 / $11.6600 | Buy Now |
|
Future Electronics | Receptacle 3W3 Combo D-Sub RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 70 Lead time: 16 Weeks Container: Bag | 35Bag |
|
$7.5400 / $7.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0200 / $10.5300 | Buy Now |
DISTI #
76069876
|
Verical | 681M3W3203L011 Min Qty: 10 Package Multiple: 1 | Americas - 55 |
|
$7.5332 / $8.2290 | Buy Now |
|
Future Electronics | Receptacle 3W3 Combo D-Sub Min Qty: 70 Package Multiple: 70 |
35 null |
|
$7.5400 / $7.6400 | Buy Now |
Part Details for 681M3W3203L011
681M3W3203L011 CAD Models
681M3W3203L011 Part Data Attributes
|
681M3W3203L011
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M3W3203L011
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE .13 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.283 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.12 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.27 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 6.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |
681M3W3203L011 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
-
Yes, the 681M3W3203L011 is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to the PCB or panel to prevent damage or disconnection.
-
The operating temperature range for the 681M3W3203L011 is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this range to maintain its performance and reliability.
-
The 681M3W3203L011 has a sealed construction that provides protection against moisture and contaminants. However, it's still important to follow proper installation and sealing procedures to ensure the connector's integrity in harsh environments.
-
It's not recommended to use a different wire gauge than specified in the datasheet. Using a wire gauge that's too small or too large can lead to poor connections, increased resistance, and potentially cause damage to the connector or PCB.