Part Details for 681M21WA4SL041 by NorComp
Results Overview of 681M21WA4SL041 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
681M21WA4SL041 Information
681M21WA4SL041 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 681M21WA4SL041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7223
|
Newark | Combo D-Sub Conn, Rcpt, Dc-21Wa4, Th, Product Range:Power-D 681M Series, Insert Arrangement:Dc-21Wa4, Gender:Receptacle, No. Of Contacts:21Contacts, Contact Type:17 Signal, 4 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp 681M21WA4SL041 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9000 / $20.6500 | Buy Now |
DISTI #
37-681M21WA4SL041-ND
|
DigiKey | CONN D-SUB RCPT 21P PNL MNT SLDR Min Qty: 40 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5665 | Buy Now |
DISTI #
636-681M21WA4SL041
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Vert PCB 21WA4/F/40A/VT RoHS: Compliant | 0 |
|
$12.8400 / $17.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3900 / $16.5200 | Buy Now |
Part Details for 681M21WA4SL041
681M21WA4SL041 CAD Models
681M21WA4SL041 Part Data Attributes
|
681M21WA4SL041
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M21WA4SL041
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.137 MM | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.218 inch | |
Terminal Pitch | 2.769 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |
681M21WA4SL041 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
-
Yes, the 681M21WA4SL041 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
The 681M21WA4SL041 has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection when using it in outdoor environments to maintain its performance and longevity.
-
The 681M21WA4SL041 has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this range to maintain its performance and reliability.
-
While the datasheet specifies AWG 24-20 wire sizes, it's possible to use this connector with other wire sizes. However, it's essential to consult with NorComp or a qualified engineer to ensure that the connector can accommodate the desired wire size and meet the required performance specifications.