-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
681M13W3203L011 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7210
|
Newark | Combo D-Sub Conn, Rcpt, Db-13W3, Th, Product Range:Power-D 681M Series, Insert Arrangement:Db-13W3, Gender:Receptacle, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp 681M13W3203L011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5900 / $15.2600 | Buy Now |
DISTI #
58AJ3098
|
Newark | Combo D-Sub Conn, Rcpt, Db-13W3, Th Rohs Compliant: Yes |Norcomp 681M13W3203L011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $13.3200 | Buy Now |
DISTI #
37-681M13W3203L011-ND
|
DigiKey | CONN D-SUB RCPT 13P PNL MNT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7031 / $14.1700 | Buy Now |
DISTI #
636-681M13W3203L011
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Vert PCB 13W3/F/40A/VT RoHS: Compliant | 0 |
|
$9.0900 / $14.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9300 / $13.0300 | Buy Now |
DISTI #
681M13W3203L011
|
IBS Electronics | 681M13W3203L011 by NORCOMP is a high-density D-sub connector with 13W3 configuration, featuring solder cup termination, 3 power and 10 signal contacts, and a robust metal shell for secure connections. Min Qty: 50 Package Multiple: 1 | 0 |
|
$12.1290 / $12.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
681M13W3203L011
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M13W3203L011
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.13 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.127 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.218 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |
The recommended torque value for the screw terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
Yes, the 681M13W3203L011 is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and screw torque to maintain the connector's integrity.
The 681M13W3203L011 has a IP67 rating, which means it's protected against dust and water ingress. However, it's still important to consider additional environmental factors like UV exposure, temperature extremes, and humidity when using the connector outdoors.
The 681M13W3203L011 has an operating temperature range of -40°C to 125°C (-40°F to 257°F). Exceeding this range may affect the connector's performance and reliability.
While the 681M13W3203L011 is designed for 13-15 AWG wire, it's possible to use it with other wire sizes. However, this may affect the connector's performance and reliability. It's recommended to consult with NorComp or a qualified engineer to determine the suitability of the connector for your specific application.