-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68145-1221 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4557841
|
Farnell | PIN HEADERS RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 1340 |
|
$2.4498 / $2.7728 | Buy Now |
DISTI #
0681451221
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0681451221) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.50mm Pitch Wire-to-Board Header, 1.02mm Tab Type, Vertical, 12 Circuits, Gray RoHS: Compliant |
2680 Partner Stock |
|
$1.4000 / $1.6400 | Buy Now |
DISTI #
65759444
|
Verical | Conn Wire to Board HDR 12 POS 2.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 2680 |
|
$1.4700 / $1.6000 | Buy Now |
DISTI #
68145-1221
|
IBS Electronics | 2.50MM PITCH WIRE-TO-BOARD HEADER 1.02MM TAB TYPE RIGHT ANGLE 12 CIRCUITS BLACK Min Qty: 85 Package Multiple: 1 | 2680 |
|
$1.4750 / $1.6000 | Buy Now |
|
Master Electronics | 2.50mm Pitch Wire-to-Board Header, 1.02mm Tab Type, Vertical, 12 Circuits, Gray RoHS: Compliant |
2680 Partner Stock |
|
$1.4000 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68145-1221
Molex
Buy Now
Datasheet
|
Compare Parts:
68145-1221
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.665 inch | |
Body Depth | 0.894 inch | |
Body Length | 1.185 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
Yes, the 68145-1221 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration environments.
The operating temperature range for the 68145-1221 connector is -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of applications.
Yes, the 68145-1221 connector is designed for automated assembly and can be used with standard pick-and-place machines and reflow soldering processes.
The recommended wire size for the 68145-1221 connector is 24-20 AWG (0.25-0.5 mm²) to ensure reliable connections and minimize wire damage.