Part Details for 680S13W3203L201 by NorComp
Results Overview of 680S13W3203L201 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
680S13W3203L201 Information
680S13W3203L201 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 680S13W3203L201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2035
|
Newark | Combination D Sub Connector, 20 Amp, Db-13W3, Receptacle, 10, 3, Solder, Db Rohs Compliant: Yes |Norcomp 680S13W3203L201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $22.7700 | Buy Now |
DISTI #
NOR1190-ND
|
DigiKey | CONN D-SUB RCPT 13POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
52 In Stock |
|
$14.7311 / $22.8400 | Buy Now |
DISTI #
636-680S13W3203L201
|
Mouser Electronics | D-Sub Mixed Contact Connectors IP67 POWER-D 13w3PWR 20A FEM SOLDER CUP RoHS: Compliant | 3 |
|
$14.4700 / $22.7700 | Buy Now |
|
Onlinecomponents.com | IP67 Female Mixed Contact D-Sub 13W3 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$17.2500 / $24.5000 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$32.1780 / $41.5200 | Buy Now | |
DISTI #
680S13W3203L201
|
IBS Electronics | 680S SERIES 13 POSITION DUAL ROW 5 G OHM 20A FEMALE D-SUB MIXED CONNECTOR Min Qty: 50 Package Multiple: 1 | 0 |
|
$20.2020 / $20.4230 | Buy Now |
Part Details for 680S13W3203L201
680S13W3203L201 CAD Models
680S13W3203L201 Part Data Attributes
|
680S13W3203L201
NorComp
Buy Now
Datasheet
|
Compare Parts:
680S13W3203L201
NorComp
CONN DSUB RCPT 13POS STR SLD CUP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.942 N |
680S13W3203L201 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 680S13W3203L201 is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-55302.
-
The operating temperature range for the 680S13W3203L201 is -55°C to 125°C (-133°F to 257°F).
-
Yes, the 680S13W3203L201 is designed to operate in harsh environments and meets the requirements of MIL-DTL-55302, including resistance to salt spray, humidity, and vibration.
-
No, the 680S13W3203L201 is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.