Part Details for 680M3W3273L010 by NorComp
Results Overview of 680M3W3273L010 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
680M3W3273L010 Information
680M3W3273L010 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 680M3W3273L010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM1257
|
Newark | 3W3 F Crimp Conn Cn Rohs Compliant: Yes |Norcomp 680M3W3273L010 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
37-680M3W3273L010-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 3POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
182 In Stock |
|
$2.0897 / $3.6300 | Buy Now |
DISTI #
636-680M3W3273L010
|
Mouser Electronics | D-Sub Mixed Contact Connectors Female Mixed Contact D-Sub 3W3 Position Straight Crimp & Poke RoHS: Compliant | 140 |
|
$1.9300 / $3.6300 | Buy Now |
|
Future Electronics | 680M Series 3 Position Single Row 5 G Ohm Female D-Sub Mixed Connector RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Tray | 70Tray |
|
$2.1100 / $2.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $2.6700 | Buy Now |
|
Future Electronics | 680M Series 3 Position Single Row 5 G Ohm Female D-Sub Mixed Connector Min Qty: 70 Package Multiple: 70 |
70 null |
|
$2.1100 / $2.2000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 70 | 140 |
|
$3.3800 / $3.6700 | Buy Now |