Part Details for 680M3W3203L411 by NorComp
Results Overview of 680M3W3203L411 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
680M3W3203L411 Information
680M3W3203L411 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 680M3W3203L411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3074
|
Newark | Combo D-Sub Conn, Rcpt, Da-3W3, Panel Rohs Compliant: Yes |Norcomp 680M3W3203L411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$8.2000 / $13.0700 | Buy Now |
DISTI #
62AJ7194
|
Newark | Combo D-Sub Conn, Rcpt, Da-3W3, Panel, Product Range:Power-D 680M Series, Insert Arrangement:Da-3W3, Gender:Receptacle, No. Of Contacts:3Contacts, Contact Type:3 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 680M3W3203L411 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4800 / $9.3700 | Buy Now |
DISTI #
37-680M3W3203L411-ND
|
DigiKey | CONN D-SUB RCPT 3POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
70 In Stock |
|
$7.2181 / $11.7900 | Buy Now |
DISTI #
636-680M3W3203L411
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Solder Cup 3W3/F/40A/SC RoHS: Compliant | 33 |
|
$7.0200 / $12.4900 | Buy Now |
|
Future Electronics | Receptacle 3W3 Combo D-Sub RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 70 Lead time: 16 Weeks Container: Bag | 35Bag |
|
$7.6200 / $7.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1200 / $10.6600 | Buy Now |
|
Future Electronics | Receptacle 3W3 Combo D-Sub Min Qty: 70 Package Multiple: 70 |
35 null |
|
$7.6200 / $7.7300 | Buy Now |
DISTI #
680M3W3203L411
|
IBS Electronics | 680M3W3203L411 by NORCOMP is a D-Sub connector, 3W3 male, solder cup, right angle, with metal shell, suitable for high power applications and robust industrial use. Min Qty: 70 Package Multiple: 1 | 35 |
|
$9.9060 / $10.0490 | Buy Now |
Part Details for 680M3W3203L411
680M3W3203L411 CAD Models
680M3W3203L411 Part Data Attributes
|
680M3W3203L411
NorComp
Buy Now
Datasheet
|
Compare Parts:
680M3W3203L411
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.127 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.27 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.394 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Withdrawl Force-Min | 2.942 N |
680M3W3203L411 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is typically between 0.5-1.5 Nm (7-21 in-lbs). However, it's essential to consult the specific application requirements and NorComp's recommendations for the particular connector model.
-
The 680M3W3203L411 connector is designed to meet the requirements of various industries, including industrial, transportation, and aerospace. While it can withstand some vibration, it's crucial to consult NorComp's specifications and perform thorough testing to ensure the connector meets the specific vibration requirements of your application.
-
The 680M3W3203L411 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application requirements and potential derating factors that may affect the connector's performance at extreme temperatures.
-
The 680M3W3203L411 connector is designed to meet the requirements of various industries, including those with harsh environments. While it has some level of resistance to moisture and chemicals, it's crucial to consult NorComp's specifications and perform thorough testing to ensure the connector meets the specific environmental requirements of your application.
-
The recommended mating cycle for the 680M3W3203L411 connector is typically in the range of 500-1000 cycles. However, this may vary depending on the specific application requirements and usage. It's essential to consult NorComp's specifications and perform thorough testing to determine the optimal mating cycle for your application.