Part Details for 680M13W3103L411 by NorComp
Results Overview of 680M13W3103L411 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
680M13W3103L411 Information
680M13W3103L411 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 680M13W3103L411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3047
|
Newark | Combo D-Sub Conn, Plug, Db-13W3, Panel Rohs Compliant: Yes |Norcomp 680M13W3103L411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$8.7800 / $13.3600 | Buy Now |
DISTI #
62AJ7180
|
Newark | Combo D-Sub Conn, Plug, Db-13W3, Panel, Product Range:Power-D 680M Series, Insert Arrangement:Db-13W3, Gender:Plug, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 680M13W3103L411 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5900 / $11.6100 | Buy Now |
DISTI #
37-680M13W3103L411-ND
|
DigiKey | CONN D-SUB PLUG 13POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
47 In Stock |
|
$8.0521 / $13.1100 | Buy Now |
DISTI #
636-680M13W3103L411
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Solder Cup 13W3/M/40A/SC RoHS: Compliant | 145 |
|
$7.8800 / $12.7100 | Buy Now |
|
Future Electronics | 680M Series 13 Position 2 Row Panel Mount D-Sub Combo Plug Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 25Bag |
|
$8.5600 / $8.7200 | Buy Now |
|
Onlinecomponents.com | Male Mixed Contact D-Sub 13W3 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$9.1100 / $11.9700 | Buy Now |
|
Future Electronics | 680M Series 13 Position 2 Row Panel Mount D-Sub Combo Plug Male Pin Connector Min Qty: 50 Package Multiple: 50 |
25 null |
|
$8.5600 / $8.7200 | Buy Now |
Part Details for 680M13W3103L411
680M13W3103L411 CAD Models
680M13W3103L411 Part Data Attributes
|
680M13W3103L411
NorComp
Buy Now
Datasheet
|
Compare Parts:
680M13W3103L411
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.492 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.127 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.942 N |