Part Details for 680M002-071LB02 by NorComp
Results Overview of 680M002-071LB02 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
680M002-071LB02 Information
680M002-071LB02 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 680M002-071LB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM1233
|
Newark | F Sig Cont 26-30Awg Rohs Compliant: Yes |Norcomp 680M002-071LB02 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 / $0.9860 | Buy Now |
DISTI #
37-680M002-071LB02-ND
|
DigiKey | F SIG CONT // 26-30AWG // 30U" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1231 In Stock |
|
$0.7159 / $1.2400 | Buy Now |
DISTI #
636-680M002-071LB02
|
Mouser Electronics | D-Sub Contacts Female D-Sub Signal Contact Crimp & Poke RoHS: Compliant | 999 |
|
$0.6210 / $1.2400 | Buy Now |
|
Future Electronics | 680M Series 26-30 AWG 5 A Gold Plated Female Crimp Signal Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 500Bag |
|
$0.6550 / $0.6850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6280 / $1.0190 | Buy Now |
|
Future Electronics | 680M Series 26-30 AWG 5 A Gold Plated Female Crimp Signal Contact Min Qty: 500 Package Multiple: 500 |
500 null |
|
$0.6550 / $0.6850 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.0500 / $1.1400 | Buy Now |