Part Details for 6809 by Spectrum Microwave
Results Overview of 6809 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6809 Information
6809 by Spectrum Microwave is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6809CP | Rochester Electronics LLC | MC6809 - 8-Bit Microprocessing Unit | |
10116809-001LF | Amphenol Communications Solutions | HPCE STMT REC 16P20S | |
54122-803680950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 68 position, 2.54mm (0.100in) pitch |
Part Details for 6809
6809 CAD Models
6809 Part Data Attributes
|
6809
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
6809
Spectrum Microwave
Digitally Controlled Phase Shifter, 0MHz Min, 1000MHz Max, 220deg Min
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAGE LABORATORIES INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Phase Shift-Min | 220 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 1.5 |