Part Details for 68030-25/BZAJC by Motorola Semiconductor Products
Results Overview of 68030-25/BZAJC by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68030-25/BZAJC Information
68030-25/BZAJC by Motorola Semiconductor Products is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 68030-25/BZAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PART NUMBER ONLY | 1 |
|
Buy Now | |
|
Quest Components | PART NUMBER ONLY | 1 |
|
$2,483.8787 | Buy Now |
|
Quest Components | PART NUMBER ONLY | 1 |
|
$2,483.8787 | Buy Now |
Part Details for 68030-25/BZAJC
68030-25/BZAJC CAD Models
68030-25/BZAJC Part Data Attributes
|
68030-25/BZAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
68030-25/BZAJC
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, PGA128,13X13 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Schedule B Code | 8542.31.00.00 | |
Category CO2 Kg | 456 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Bit Size | 32 | |
JESD-30 Code | S-CPGA-P128 | |
JESD-609 Code | e0 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA128,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 25 MHz | |
Supply Current-Max | 500 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |