Part Details for 68001-102HLF by Amphenol FCi
Results Overview of 68001-102HLF by Amphenol FCi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68001-102HLF Information
68001-102HLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89680012A | Texas Instruments | Octal General-Purpose Interface Bus Transceiver 20-LCCC | |
5962-8968001RA | Texas Instruments | Octal General-Purpose Interface Bus Transceiver 20-CDIP | |
5962-8768001EA | Texas Instruments | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-CDIP -55 to 125 |
Price & Stock for 68001-102HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3506-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bag |
13524 In Stock |
|
$0.1092 / $0.2100 | Buy Now |
DISTI #
V99:2348_06404830
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 2 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2107 | Americas - 976 |
|
$0.0868 / $0.1932 | Buy Now |
DISTI #
P40:2555_11670306
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 2 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 8 |
|
$0.0305 / $0.0319 | Buy Now |
DISTI #
70236746
|
RS | Conn Rect UnshroudedHdr 2Cnts ThruHole BergStik 2.54mmPin-Spng Vert 1-Row Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1990 / $0.2490 | RFQ |
DISTI #
BRG68001-102HLF
|
Heilind Electronics | B/S HEADER SR | Americas - 2661 in Stock |
|
$0.1198 / $0.1454 | Buy Now |
DISTI #
87262553
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 2 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 468 Package Multiple: 1 | Americas - 5092 |
|
$0.1235 / $0.1259 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 192 |
|
$0.1320 / $0.1980 | Buy Now |
DISTI #
BRG68001-102HLF
|
Interstate Connecting Components | B/S HEADER SR | 798 |
|
$0.1198 / $0.1454 | Buy Now |
|
Velocity Electronics | Our Stock | 68 |
|
RFQ |
Part Details for 68001-102HLF
68001-102HLF CAD Models
68001-102HLF Part Data Attributes
|
68001-102HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68001-102HLF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Body Breadth | 0.095 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68001-102HLF
This table gives cross-reference parts and alternative options found for 68001-102HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68001-102HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68001-702 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68001-102HLF vs 68001-702 |
68001-602 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68001-102HLF vs 68001-602 |
68001-002 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68001-102HLF vs 68001-002 |
68001-302 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68001-102HLF vs 68001-302 |
68001-102 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68001-102HLF vs 68001-102 |
68001-002 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68001-102HLF vs 68001-002 |
68001-802HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68001-102HLF vs 68001-802HLF |
68001-802LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68001-102HLF vs 68001-802LF |
68001-702HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68001-102HLF vs 68001-702HLF |
68001-102HLF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 68001-102HLF is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204, Condition D.
-
Yes, the 68001-102HLF is designed for outdoor use and meets the requirements of IP67, making it suitable for harsh environmental conditions.
-
The maximum operating temperature of the 68001-102HLF is +125°C (+257°F).
-
Yes, the 68001-102HLF is designed to be used with a cable assembly, and Amphenol offers a range of cable assembly options for this connector.