Part Details for 68000-807-255030LF by Amphenol FCi
Results Overview of 68000-807-255030LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68000-807-255030LF Information
68000-807-255030LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS68000DBTR | Texas Instruments | CCFL Controller for Full Bridge Phase Shift Topologies 30-TSSOP -40 to 85 | |
TPS68000DBT | Texas Instruments | CCFL Controller for Full Bridge Phase Shift Topologies 30-TSSOP -40 to 85 |
Part Details for 68000-807-255030LF
68000-807-255030LF CAD Models
68000-807-255030LF Part Data Attributes
|
68000-807-255030LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68000-807-255030LF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (14) OVER NICKEL | |
Contact Finish Termination | GOLD (14) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68000-807-255030LF
This table gives cross-reference parts and alternative options found for 68000-807-255030LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68000-807-255030LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-00-07-1-YO-10-322 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68000-807-255030LF vs 8614-00-07-1-YO-10-322 |
65648-307 | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68000-807-255030LF vs 65648-307 |
93944-007HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68000-807-255030LF vs 93944-007HLF |
55488-103-07 | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68000-807-255030LF vs 55488-103-07 |
68457-207LF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68000-807-255030LF vs 68457-207LF |
54101-T32-07-A03RLF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68000-807-255030LF vs 54101-T32-07-A03RLF |
87827-107HLF | Amphenol Communications Solutions | Check for Price | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | 68000-807-255030LF vs 87827-107HLF |
8614-00-07-1-YO-6-324 | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68000-807-255030LF vs 8614-00-07-1-YO-6-324 |
647298-7 | TE Connectivity | Check for Price | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | 68000-807-255030LF vs 647298-7 |
8614-00-07-1-YO-7-322 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68000-807-255030LF vs 8614-00-07-1-YO-7-322 |