Part Details for 67XR1KLF by TT Electronics plc
Results Overview of 67XR1KLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
67XR1KLF Information
67XR1KLF by TT Electronics plc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 67XR1KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-67XR1KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" Squ 1K 10% RoHS: Compliant | 1000 |
|
$0.8710 / $1.5900 | Buy Now |
DISTI #
67XR1KLF
|
TTI | Trimmer Resistors - Through Hole 3/8" Squ 1K 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 1100 In Stock |
|
$1.1700 / $1.7400 | Buy Now |
Part Details for 67XR1KLF
67XR1KLF CAD Models
67XR1KLF Part Data Attributes
|
67XR1KLF
TT Electronics plc
Buy Now
|
Compare Parts:
67XR1KLF
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |