Part Details for 678-1 by Microchip Technology Inc
Results Overview of 678-1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
678-1 Information
678-1 by Microchip Technology Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 678-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1323
|
Newark | 3 Phase Bridge Nc Epoxy Module Rohs Compliant: Yes |Microchip 678-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.5900 / $344.8400 | Buy Now |
DISTI #
678-1
|
Avnet Americas | Diode Bridge Rectifier Three 100V 25A 5-Pin NC - Bulk (Alt: 678-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$310.3662 / $331.5875 | Buy Now |
DISTI #
678-1
|
Microchip Technology Inc | 3 Phase Bridge _ NC Epoxy Module, Projected EOL: 2049-02-05 COO: Ireland ECCN: EAR99 RoHS: Compliant |
0 Alternates Available |
|
$371.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$336.2200 / $986.8000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$323.5000 / $378.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$336.2200 / $986.8000 | Buy Now |
Part Details for 678-1
678-1 CAD Models
678-1 Part Data Attributes
|
678-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
678-1
Microchip Technology Inc
Bridge Rectifier Diode, 3 Phase, 25A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-MUFM-D5 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |