Part Details for 670688000 by Molex
Results Overview of 670688000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
670688000 Information
670688000 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 670688000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 40 |
|
RFQ | |
DISTI #
670688000
|
Avnet Abacus | Conn USB Type B Receptacle 4 POS 25mm RA Through Hole 1 Port (Alt: 670688000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 29250 |
|
Buy Now | |
DISTI #
670688000
|
Avnet Abacus | Conn USB Type B Receptacle 4 POS 25mm RA Through Hole 1 Port (Alt: 670688000) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray, USB B R/A RCPT RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 13850 |
|
$1.6000 / $1.7300 | Buy Now |