Part Details for 667-261-NF-H1116-4 by Glenair Inc
Results Overview of 667-261-NF-H1116-4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-261-NF-H1116-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8361
|
Newark | Connector |Glenair 667-261-NF-H1116-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$92.9500 / $342.9900 | Buy Now |
DISTI #
3937-667-261-NF-H1116-4-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$616.9300 | Buy Now |
DISTI #
667-261-NF-H1116-4
|
Avnet Americas | - Bulk (Alt: 667-261-NF-H1116-4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$89.2320 / $330.6324 | Buy Now |
DISTI #
631-667261NFH11164
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$105.5500 / $216.1100 | Order Now |
DISTI #
71115060
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$65.3205 / $83.8590 | Buy Now |
DISTI #
77951687
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$83.8590 / $325.7179 | Buy Now |
DISTI #
667-261-NF-H1116-4
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$107.5200 / $333.5400 | Buy Now |
DISTI #
GLE667-261-NF-H1116-4
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$216.6848 / $356.3325 | Buy Now |
Part Details for 667-261-NF-H1116-4
667-261-NF-H1116-4 CAD Models
667-261-NF-H1116-4 Part Data Attributes
|
667-261-NF-H1116-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-261-NF-H1116-4
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |