Part Details for 667-218-M-H1721-3 by Glenair Inc
Results Overview of 667-218-M-H1721-3 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-218-M-H1721-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8042
|
Newark | Connector |Glenair 667-218-M-H1721-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$87.9700 / $336.9100 | Buy Now |
DISTI #
3937-667-218-M-H1721-3-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$606.2200 | Buy Now |
DISTI #
GLE667-218-M-H1721-3
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$197.3898 / $336.9060 | Buy Now |
Part Details for 667-218-M-H1721-3
667-218-M-H1721-3 CAD Models
667-218-M-H1721-3 Part Data Attributes
|
667-218-M-H1721-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-218-M-H1721-3
Glenair Inc
Connector Accessory, Cover Item, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |