-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT, 20 DF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F7062
|
Newark | D Sub Contact, Pin, 24-20Awg, Crimp, For Use With:Amplimite D Subminiature Housings, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Size:20 Rohs Compliant: Yes |Amp Te Connectivity 66506-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18778 |
|
$0.1240 / $0.2750 | Buy Now |
DISTI #
A1679-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57526 In Stock |
|
$0.1696 / $0.3000 | Buy Now |
DISTI #
66506-9
|
Avnet Americas | D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts - Bulk (Alt: 66506-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 20159 |
|
$0.1119 / $0.1179 | Buy Now |
DISTI #
98F7062
|
Avnet Americas | D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts - Bulk (Alt: 98F7062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1420 / $0.2860 | Buy Now |
DISTI #
571-665069
|
Mouser Electronics | D-Sub Contacts PIN CONTACT 24-20AWG sel gold o/nickel RoHS: Compliant | 168814 |
|
$0.1290 / $0.3000 | Buy Now |
DISTI #
E02:0323_00041459
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2503 | Europe - 78060 |
|
$0.1297 / $0.2946 | Buy Now |
DISTI #
V36:1790_14508528
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1839 | Americas - 73081 |
|
$0.1063 / $0.2658 | Buy Now |
DISTI #
V36:1790_07459750
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2235 | Americas - 46840 |
|
$0.1025 | Buy Now |
DISTI #
70083291
|
RS | AMPLIMITE HDP-20 pin crimp contact 20 DF, HDP20 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 24008 |
|
$0.2110 / $0.2930 | Buy Now |
|
Future Electronics | HDP-20 Series 24-20 AWG Insulation Support Crimp Snap Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 35Box |
|
$0.1130 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66506-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66506-9
TE Connectivity
PIN CONTACT, 20 DF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 840 V | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE HDP-20, CPC CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 66506-9 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and mounting.
The operating temperature range for the 66506-9 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 66506-9 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
It's not recommended to use a wire gauge that's not specified in the datasheet, as it may affect the connector's performance and reliability.