-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 DF SCKT CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3591
|
Newark | Contact, Socket, 24-20Awg, Crimp, For Use With:Cpc Connectors, Amplimite Hdp-20, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 66504-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23415 |
|
$0.1520 / $0.3060 | Buy Now |
DISTI #
13N4086
|
Newark | Contact, Socket, 24-20Awg, Crimp, Full Reel, For Use With:Cpc Connectors, Amplimite Hdp-20, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Contact Type:Stamped Rohs Compliant: Yes |Amp Te Connectivity 66504-3 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
A1680CT-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73650 In Stock |
|
$0.1364 / $0.3000 | Buy Now |
DISTI #
66504-3
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 66504-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 5 Days Container: Reel | 100000 |
|
RFQ | |
DISTI #
90F3591
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 90F3591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 23415 Partner Stock |
|
$0.1520 / $0.3000 | Buy Now |
DISTI #
571-665043-MR
|
Mouser Electronics | D-Sub Contacts CRIMP SOCKET 24-20 Reel of 1000 RoHS: Compliant | 27000 |
|
$0.1320 / $0.1360 | Buy Now |
DISTI #
571-665043-CT
|
Mouser Electronics | D-Sub Contacts CRIMP SOCKET 24-20 Cut Strip of 100 RoHS: Compliant | 22200 |
|
$0.1910 | Buy Now |
DISTI #
V36:1790_07459960
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2038 | Americas - 660000 |
|
Buy Now | |
DISTI #
V36:1790_14507987
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 1716 | Americas - 17500 |
|
$0.1364 / $0.1450 | Buy Now |
DISTI #
V72:2272_07459960
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 11780 |
|
$0.1465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66504-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66504-3
TE Connectivity
20 DF SCKT CONT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Length | 0.185 inch | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, AMPLIMITE HDP-20 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 66504-3 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
The 66504-3 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and is resistant to many chemicals, including fuels, oils, and cleaning solvents. However, it's essential to consult the datasheet and TE Connectivity's application notes for specific guidance on environmental compatibility.
The maximum current rating for the 66504-3 connector is 13A per contact, but this may vary depending on the specific application and environmental conditions. It's recommended to consult the datasheet and TE Connectivity's application notes for specific guidance on current ratings.
The 66504-3 connector is not designed to be a sealed or waterproof connector. If you need a sealed or waterproof connector, you should consider a different product or consult with TE Connectivity's application engineers for guidance.