Part Details for 66.9407-15022 by Stäubli Electrical Connectors
Results Overview of 66.9407-15022 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
66.9407-15022 Information
66.9407-15022 by Stäubli Electrical Connectors is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-811502250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
51915-022LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Receptacle, Solder To Board | |
10112359-4075LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 26 AWG, 7.5m, PVC jacket. |
Price & Stock for 66.9407-15022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87187140
|
Verical | 66.9407-15022 Min Qty: 4 Package Multiple: 1 | Americas - 49 |
|
$7.3100 / $7.8000 | Buy Now |
DISTI #
87605988
|
Verical | 66.9407-15022 Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$14.2380 / $16.1560 | Buy Now |
DISTI #
XZG425/1.5-22
|
TME | Connection cable, 32A, banana plug 4mm,both sides, Len: 1.5m, red Min Qty: 1 | 9 |
|
$9.9200 / $11.5400 | Buy Now |
DISTI #
66.9407-15022
|
Chip One Stop | Test & Measurement pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 49 |
|
$6.7100 / $7.8000 | Buy Now |