Part Details for 66.9328-21 by Stäubli Electrical Connectors
Results Overview of 66.9328-21 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
66.9328-21 Information
66.9328-21 by Stäubli Electrical Connectors is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 66.9328-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8803
|
Newark | Banana Test Connetor, 4Mm Plug, Retractable Sheath, Cable Mount, 32A, 600V, Stackable, Black Rohs Compliant: Yes |Staubli 66.9328-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$8.1100 / $8.9900 | Buy Now |
DISTI #
99K0198
|
Newark | Plug, 4Mm, Shrouded, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:32A, Voltage Rating:600V, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:-, Contact Termination Type:Screw, Rohs Compliant: Yes |Staubli 66.9328-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$6.3600 / $10.3700 | Buy Now |
DISTI #
70749741
|
RS | Black 4mm Banana Plug Nickel Plated 600V 32A Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$7.2600 / $9.0800 | Buy Now |
DISTI #
87607915
|
Verical | 0 Min Qty: 12 Package Multiple: 1 | Americas - 1833 |
|
$5.9220 / $6.1600 | Buy Now |
DISTI #
XZGL-425-21
|
TME | Connector: 4mm banana, plug, 32A, 600V, black, 2.5mm2, on cable Min Qty: 1 | 764 |
|
$4.3000 / $4.9900 | Buy Now |