Part Details for 65801-037LF by BURNDY
Results Overview of 65801-037LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
65801-037LF Information
65801-037LF by BURNDY is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65801-037LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch. | |
65801-109LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 9 Positions, 2.54mm (.100in) Pitch. | |
65801-014LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 14 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 65801-037LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86888080
|
Verical | Conn FFC/FPC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Clincher? Tray Min Qty: 48 Package Multiple: 48 Date Code: 2447 | Americas - 768 |
|
$1.8590 / $2.6000 | Buy Now |