-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
656-1108-304F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-656-1108-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Red 37.5VDC w/Terminals RoHS: Compliant | 0 |
|
$12.7600 / $15.8500 | Order Now |
DISTI #
71253875
|
RS | Panel Mount Indicator LED Flat Red Blade Terminals 37.5 VDC 656 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.9500 / $14.9400 | Buy Now |
|
Onlinecomponents.com | 656 Series 1/2" FLT RED 37.5VDC W/TERM RoHS: Compliant |
47 In Stock |
|
$12.9100 / $19.4000 | Buy Now |
DISTI #
656-1108-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat Red 37.5VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.9800 / $12.7100 | Buy Now |
DISTI #
000000000005770705
|
Sager | LED Panel Mount Indicators 1/2 Flat Red 37.5VDC w/Terminals Min Qty: 55 | 0 |
|
$13.1600 / $14.1000 | Buy Now |
|
Master Electronics | 656 Series 1/2" FLT RED 37.5VDC W/TERM RoHS: Compliant |
47 In Stock |
|
$12.9100 / $19.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
656-1108-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1108-304F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0085 A | |
Forward Voltage-Max | 37.5 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 230.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 16.51 mm | |
Surface Mount | NO |