Part Details for 655V15626A2T by CTS Corporation
Results Overview of 655V15626A2T by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
655V15626A2T Information
655V15626A2T by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 655V15626A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655V15626A2T
|
Avnet Americas | - Tape and Reel (Alt: 655V15626A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $9.2400 | Buy Now |
Part Details for 655V15626A2T
655V15626A2T CAD Models
655V15626A2T Part Data Attributes
|
655V15626A2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
655V15626A2T
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 655V15626A2T
This table gives cross-reference parts and alternative options found for 655V15626A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 655V15626A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLDPTVK-156.250 | Raltron Electronics Corporation | Check for Price | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 156.25MHz Nom | 655V15626A2T vs CLDPTVK-156.250 |
CLDPLTUK-156.250 | Raltron Electronics Corporation | Check for Price | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | 655V15626A2T vs CLDPLTUK-156.250 |
535FB156M250DG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, | 655V15626A2T vs 535FB156M250DG |
CLDPTSK-156.250 | Raltron Electronics Corporation | Check for Price | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 156.25MHz Nom | 655V15626A2T vs CLDPTSK-156.250 |
AX5DBF1-156.2500T | Abracon Corporation | Check for Price | OSC XO 156.25MHZ 2.5V LVDS | 655V15626A2T vs AX5DBF1-156.2500T |
536FB156M250DG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, | 655V15626A2T vs 536FB156M250DG |
AX5DBF2-156.2500T | Abracon Corporation | Check for Price | OSC XO 156.25MHZ 2.5V LVDS | 655V15626A2T vs AX5DBF2-156.2500T |
570FBB000118DG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 810MHz Max, 156.25MHz Nom, ROHS COMPLIANT PACKAGE-8 | 655V15626A2T vs 570FBB000118DG |
CLDPLTSK-156.250 | Raltron Electronics Corporation | Check for Price | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | 655V15626A2T vs CLDPLTSK-156.250 |
591FC156M250DGR | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, | 655V15626A2T vs 591FC156M250DGR |