Part Details for 65529-501 by Amphenol FCi
Results Overview of 65529-501 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
65529-501 Information
65529-501 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 65529-501
65529-501 CAD Models
65529-501 Part Data Attributes
|
65529-501
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65529-501
Amphenol FCi
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65529-501
This table gives cross-reference parts and alternative options found for 65529-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65529-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A11-C-508-01-12-G | Antelec | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 65529-501 vs A11-C-508-01-12-G |
68015-401-255128LF | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 65529-501 vs 68015-401-255128LF |
65520-101 | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 65529-501 vs 65520-101 |
65533-301 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 65529-501 vs 65533-301 |
65523-201 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 65529-501 vs 65523-201 |
78231-901HLF | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 65529-501 vs 78231-901HLF |
68798-601 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 65529-501 vs 68798-601 |
68417-901HLF | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 65529-501 vs 68417-901HLF |
78938-501 | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 65529-501 vs 78938-501 |
68423-701HLF | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 65529-501 vs 68423-701HLF |