Part Details for 65036R3C5.5 by Littelfuse Inc
Results Overview of 65036R3C5.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
65036R3C5.5 Information
65036R3C5.5 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 65036R3C5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-65036R3C5.5
|
Mouser Electronics | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuse RoHS: Not Compliant | 0 |
|
$2,388.6100 | Order Now |
|
Onlinecomponents.com | Fus 5.5Kv Mv R-Rated 36R RoHS: Compliant | 0 |
|
$3,031.2300 / $3,246.0100 | Buy Now |
DISTI #
65036R3C5.5
|
TTI | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuse Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |
Part Details for 65036R3C5.5
65036R3C5.5 CAD Models
65036R3C5.5 Part Data Attributes
|
65036R3C5.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
65036R3C5.5
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 403.225 mm | |
Body Length or Diameter | 247.65 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 36R | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 650 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |