-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D-436-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
650076-000 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0769
|
Newark | D-436-38 |Raychem Te Connectivity 650076-000 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $4.4100 | Buy Now |
DISTI #
650076-000
|
Avnet Americas | Splice Terminal Sealed In-line Crimp Splice 16 to 12AWG 14.86mm Tin - Bulk (Alt: 650076-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 345 Factory Stock |
|
$2.0709 / $2.2125 | Buy Now |
DISTI #
650076-000
|
Avnet Americas | Splice Terminal Sealed In-line Crimp Splice 16 to 12AWG 14.86mm Tin - Bulk (Alt: 650076-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3806 / $2.2125 | Buy Now |
DISTI #
RYCD-436-38
|
Heilind Electronics | M81824/1-3 | Americas - 0 in Stock |
|
$2.6030 / $2.6418 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Yellow - 16 AWG - 12 AWG - 3.37 mm² - PVDF (Polyvinylidene Fluoride). RoHS: Compliant |
10 In Stock 15000 On Order |
|
$0 | Buy Now |
DISTI #
D-436-38
|
TME | Tip: butt splice, insulated,in heat-shrinkable insulation Min Qty: 1 | 0 |
|
$1.8700 / $2.8000 | RFQ |
DISTI #
RYCD-436-38
|
Interstate Connecting Components | M81824/1-3 | 0 |
|
$2.6030 / $2.6418 | Buy Now |
DISTI #
650076-000
|
Avnet Abacus | Splice Terminal Sealed Inline Crimp Splice 16 to 12AWG 1486mm Tin (Alt: 650076-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
650076-000
|
Avnet Abacus | Splice Terminal Sealed Inline Crimp Splice 16 to 12AWG 1486mm Tin (Alt: 650076-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
650076-000
|
Avnet Asia | Splice Terminal Sealed In-line Crimp Splice 16 to 12AWG 14.86mm Tin (Alt: 650076-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 43 Weeks, 5 Days | 0 |
|
$2.5125 / $2.8310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650076-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650076-000
TE Connectivity
D-436-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.94 mm2 | |
Wire Gauge | 12 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 650076-000 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, automotive, and aerospace.
The 650076-000 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and is resistant to many chemicals, including fuels, oils, and cleaning agents. However, it's essential to consult the datasheet and manufacturer's recommendations for specific environmental conditions.
The maximum current rating for the 650076-000 connector is 3A per contact, but it's essential to consult the datasheet and manufacturer's recommendations for specific applications and environmental conditions.
The 650076-000 connector is suitable for both power and signal transmission applications, thanks to its low contact resistance and high-reliability design.