Part Details for 65-1104-912C by N/A
Results Overview of 65-1104-912C by N/A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
65-1104-912C Information
65-1104-912C by N/A is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22912CYZVT | Texas Instruments | 5.5V, 2A, 61mΩ Load Switch With Reverse Current Protection 4-DSBGA -40 to 85 | |
TPS22912CYZVR | Texas Instruments | 5.5V, 2A, 61mΩ Load Switch With Reverse Current Protection 4-DSBGA -40 to 85 | |
LM7912CT/NOPB | Texas Instruments | 3-Terminal, 1.5A Negative Voltage Regulators 3-TO-220 0 to 125 |
Price & Stock for 65-1104-912C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 598 |
|
RFQ |