Part Details for 64451067 by WERMA SIGNALTECHNIK GMBH + CO KG
Results Overview of 64451067 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
64451067 Information
64451067 by WERMA SIGNALTECHNIK GMBH + CO KG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 64451067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2582-64451067-ND
|
DigiKey | LED BLINKING LIGHT ELEMENT 115VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.5000 | Buy Now |
DISTI #
WER-64451067
|
TME | Signaller: lighting, LED, blue, 115VAC, IP65, Ø70x65mm, -20÷50°C Min Qty: 1 | 0 |
|
$67.2000 / $72.2500 | RFQ |