-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
641199-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1457
|
Newark | 05P Mta100 Conn Assy Wht 15Au |Amp Te Connectivity 641199-5 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
A128961-ND
|
DigiKey | 05P MTA100 CONN ASSY WHT 15AU Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1244 In Stock |
|
$1.4728 / $2.6900 | Buy Now |
DISTI #
641199-5
|
Avnet Americas | Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece - Bag (Alt: 641199-5) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
$1.2576 / $1.2838 | Buy Now |
DISTI #
571-641199-5
|
Mouser Electronics | Headers & Wire Housings 05P MTA100 CONN ASSY WHT 15AU RoHS: Compliant | 146 |
|
$1.3600 / $2.6200 | Buy Now |
|
TE Connectivity | 05P MTA100 CONN ASSY WHT 15AU Number of Positions: 5 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Nylon Gold Plated Receptacle: 2.54 Mm & Mating Alignment | 5 Receptacle Connector Assembly Without | Part Number: 641199-5 | Internal Number: 641199-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1244 |
|
$1.7900 / $3.7500 | Buy Now |
DISTI #
AMP641199-5
|
Heilind Electronics | 05P MTA100 CONN ASSY WHT 15AU | Americas - 0 in Stock |
|
$1.4891 | Buy Now |
|
Onlinecomponents.com | 05P MTA100 CONN ASSY WHT 15AU RoHS: Compliant | 0 |
|
$1.2800 / $3.7700 | Buy Now |
|
Future Electronics | 5 Position Rectangular Receptacle Connector IDC Gold 24 AWG Min Qty: 500 Package Multiple: 500 |
2500 null |
|
$0.9950 / $1.0400 | Buy Now |
DISTI #
AMP641199-5
|
Interstate Connecting Components | 05P MTA100 CONN ASSY WHT 15AU | 0 |
|
$1.4891 | Buy Now |
DISTI #
000000000000941881
|
Sager | Headers & Wire Housings 05P MTA100 CONN ASSY WHT 15AU Min Qty: 2500 | 0 |
|
$1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641199-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641199-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 641199-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641199-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
641193-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Green Insulator, Receptacle | 641199-5 vs 641193-5 |
641198-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Red Insulator, Receptacle | 641199-5 vs 641198-5 |
641201-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Green Insulator, Receptacle | 641199-5 vs 641201-5 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
Yes, the 641199-5 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as rail, aerospace, and industrial equipment.
The 641199-5 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection of the connector when used in outdoor environments to maintain its performance and reliability.
The 641199-5 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the 641199-5 connector is designed for use with 24 AWG wire, it can accommodate wire sizes between 20 AWG and 26 AWG. However, it's essential to ensure that the wire size and insulation meet the connector's specifications to maintain proper connection and reliability.