-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0207
|
Newark | Headers & Wire Housings Mta .156 Contact Gpbr Lp |Amp Te Connectivity 641143-3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 426 |
|
$0.5000 | Buy Now |
DISTI #
641143-3
|
Avnet Americas | - Bulk (Alt: 641143-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA .156 CONTACT GPBR LP RoHS: Compliant |
426 Partner Stock |
|
$0.2999 / $0.3692 | Buy Now |
DISTI #
16645910
|
Verical | Contact SKT IDT ST Cable Mount 18AWG Package RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 426 |
|
$0.3700 | Buy Now |
DISTI #
641143-3
|
IBS Electronics | HEADERS &, WIRE HOUSINGS MTA .156 CONTACT GPBR LP |AMP TE CONNECTIVITY 641143-3 Min Qty: 400 Package Multiple: 1 | 426 |
|
$0.3738 | Buy Now |
DISTI #
000000000002356202
|
Sager | Headers & Wire Housings MTA .156 CONTACT GPBR LP | 0 |
|
Buy Now | |
|
Master Electronics | MTA .156 CONTACT GPBR LP RoHS: Compliant |
426 Partner Stock |
|
$0.2999 / $0.3692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641143-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641143-3
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Terminal Type | IDC | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |