-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 22-18 187
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640917-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K6636
|
Newark | Terminal, Female Disconnect, 0.187In Red, Product Range:Pidg Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 640917-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9907 |
|
$0.1820 | Buy Now |
DISTI #
84AC3940
|
Newark | 640917-2 Rohs Compliant: Yes |Amp Te Connectivity 640917-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.2230 / $0.2270 | Buy Now |
DISTI #
A0909CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17628 In Stock |
|
$0.2493 / $0.5300 | Buy Now |
DISTI #
640917-2
|
Avnet Americas | Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm - Tape and Reel (Alt: 640917-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2092 / $0.2265 | Buy Now |
DISTI #
21K6636
|
Avnet Americas | Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm - Product that comes on tape, but is not reeled (Alt: 21K6636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2820 / $0.5120 | Buy Now |
DISTI #
571-6409172
|
Mouser Electronics | Terminals PIDG RECP 22-18 REEL RoHS: Compliant | 20000 |
|
$0.2560 / $0.2840 | Buy Now |
DISTI #
571-6409172-LP
|
Mouser Electronics | Terminals PIDG RECP 22-18 REEL Loose Piece RoHS: Compliant | 2708 |
|
$0.4760 / $0.6400 | Buy Now |
DISTI #
70086641
|
RS | Terminal, Female Quick Disconnect, Red, 22AWG, Nylon, Brass, Faston 187 Series Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$0.4280 / $0.5350 | Buy Now |
|
TE Connectivity | RECEPT,PIDG FASTON 22-18 187 Quick Disconnect Terminal Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Mating Tab Width: 4.75 mm Receptacle 22 – 18 AWG .26 – .96 mm² 509 – 1900 CMA | Quick Disconnect | Part Number: 640917-2 | Internal Number: 640917-2 | Alias Number: 405769969 | TE Connectivity RoHS: Compliant Min Qty: 1 | 17628 |
|
$0.5100 / $0.6200 | Buy Now |
DISTI #
AMP640917-2
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 187 | Americas - 57000 in Stock180000 On Order |
|
$0.2043 / $0.2105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640917-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640917-2
TE Connectivity
RECEPT,PIDG FASTON 22-18 187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 640917-2 connector.
Yes, the 640917-2 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to consult with a TE Connectivity representative for specific application guidance.
The maximum operating temperature for the 640917-2 connector is 125°C (257°F), but it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
The 640917-2 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to follow TE Connectivity's guidelines for environmental sealing and to consult with a TE Connectivity representative for specific application guidance.
The recommended wire size for the 640917-2 connector is 24-18 AWG (0.25-1.0 mm²), and the recommended wire type is a stranded, tin-plated copper wire with a temperature rating of 150°C (302°F) or higher.