Part Details for 640916-1 by TE Connectivity
Results Overview of 640916-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640916-1 Information
640916-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 640916-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3854
|
Newark | Recept, pidg Faston 22-18 187 Rohs Compliant: Yes |Amp Te Connectivity 640916-1 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
A27954CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6040 In Stock |
|
$0.2567 / $0.5400 | Buy Now |
DISTI #
640916-1
|
Avnet Americas | - Tape and Reel (Alt: 640916-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2631 / $0.2686 | Buy Now |
DISTI #
571-640916-1
|
Mouser Electronics | Terminals RECEPT 22-18 .187 Reel of 3500 RoHS: Compliant | 7000 |
|
$0.2610 / $0.2900 | Buy Now |
DISTI #
571-640916-1-CT
|
Mouser Electronics | Terminals RECEPT,PIDG Cut Strip of 100 RoHS: Compliant | 4700 |
|
$0.4050 | Buy Now |
DISTI #
571-640916-1-MR
|
Mouser Electronics | Terminals RECEPT,PIDG Reel of 1000 RoHS: Compliant | 0 |
|
$0.3340 | Order Now |
DISTI #
72020953
|
RS | Receptacle, PIDG Faston 22-18 187 Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5800 | RFQ |
|
TE Connectivity | RECEPT,PIDG FASTON 22-18 187 Quick Disconnect Terminal Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Mating Tab Width: 4.75 mm Receptacle 22 – 18 AWG .26 – .96 mm² 509 – 1900 CMA | Quick Disconnect | Part Number: 640916-1 | Internal Number: 640916-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6040 |
|
$0.5200 / $0.6300 | Buy Now |
DISTI #
AMP640916-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 187 | Americas - 0 in Stock |
|
$0.2672 / $0.2860 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 22-18 187 RoHS: Compliant |
3500 In Stock |
|
$0.2459 / $0.2829 | Buy Now |