Part Details for 640905-1 by TE's AMP
Results Overview of 640905-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640905-1 Information
640905-1 by TE's AMP is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for 640905-1
640905-1 CAD Models
640905-1 Part Data Attributes
|
640905-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
640905-1
TE's AMP
3.34mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.34 mm2 | |
Wire Gauge | 14 AWG |
640905-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 640905-1 connector is designed to withstand vibrations and is suitable for use in harsh environments.
-
The operating temperature range for the 640905-1 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 640905-1 connector is designed for automated assembly and can be used with pick-and-place machines.
-
The recommended wire size for the 640905-1 connector is 24-20 AWG (0.25-0.5 mm²).